- Home ›
- All Products›
- FCA-210-0932L
FCA-210-0932L
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 10A DPDT Side Mount Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 10A DPDT Side Mount Military Relay
Search Keywords: FCA2100932L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-210-0932L
-
Alias/AKA:M83536/9-032L, 2-1617788-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
4
$351.33
7
$247.09
10
$205.39
13 +
$201.28
Click for Quote
Log in
to unlock special pricing