- Home ›
- All Products›
- FCA-210-0930L
FCA-210-0930L
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 10A DPDT Side Mount Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 10A DPDT Side Mount Military Relay
Search Keywords: FCA2100930L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-210-0930L
-
Alias/AKA:1-1617788-8, M83536/9-030L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$360.34
5
$266.10
8
$197.49
10 +
$193.54
Click for Quote
Log in
to unlock special pricing