TE Connectivity / CII Brand
FCA-210-0924M
Military/Aerospace Mid-Range Relays
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Military/Aerospace Mid-Range Relays
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 10 Amps.
Search Keywords: FCA2100924M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-210-0924M
-
Alias/AKA:M83536/9-024M, 1617749
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:10 A
-
Coil Current:87.5 mA
-
Coil Resistance:320 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
Frequently Asked Questions
Is FCA-210-0924M RoHS compliant?
No, FCA-210-0924M is not RoHS compliant.
What is the lead time for FCA-210-0924M?
The standard lead time for FCA-210-0924M is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Can Ship immediately
On Order:
3
can ship 10/19/26
23 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1
$319.00
5
$297.00
10
$282.00
25
$265.00
50
$253.00
100 +
$239.00
Click for Quote
Log in
to unlock special pricing