FCA-210-0924L
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 320Ohm 10A DPDT (43.64x13.34x25.65)mm Flange Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 320Ohm 10A DPDT (43.64x13.34x25.65)mm Flange Military Relay
Search Keywords: FCA2100924L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-210-0924L
-
Alias/AKA:M83536/9-024L, 9-1617748-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:10 A
-
Coil Current:87.5 mA
-
Coil Resistance:320 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
10
$522.92
19
$290.51
29
$196.34
38 +
$192.42
Click for Quote
Log in
to unlock special pricing