- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- FCA-210-0920M
FCA-210-0920M
TE Connectivity / CII Brand
Power Relay 28VDC 10A DPDT Plain Case
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 28VDC 10A DPDT Plain Case
Search Keywords: FCA2100920M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-210-0920M
-
Alias/AKA:M83536/9-020M, 9-1617748-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3
$353.27
5
$260.88
8
$193.62
10 +
$189.75
Click for Quote
Log in
to unlock special pricing