Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCA-210-0919M

Electromechanical Relay 28VDC 320Ohm 10A DPDT Flange Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 28VDC 320Ohm 10A DPDT Flange Military Relay
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Current Rating = 10 A
Search Keywords: FCA2100919M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCA-210-0919M
Alias/AKA: M83536/9-019M, 9-1617748-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536490075
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 28 V
Maximum Current Rating: 10 A
Coil Current: 87.5 mA
Coil Resistance: 320 Ohm
Mounting: Flange Mount
Termination Style: Solder Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCA-210-0919M RoHS compliant?
No, FCA-210-0919M is not RoHS compliant.
What is the lead time for FCA-210-0919M?
The standard lead time for FCA-210-0919M is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 205
Can Ship immediately
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$212.09
3
$194.01
5
$192.08
10
$184.16
20 +
$180.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!