FCA-210-0918M
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 80Ohm 10A DPDT (43.64x26.04x13.08)mm Flange Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 80Ohm 10A DPDT (43.64x26.04x13.08)mm Flange Military Relay
Search Keywords: FCA2100918M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-210-0918M
-
Alias/AKA:1-1617788-1, M83536/9-018M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:10 A
-
Coil Current:150 mA
-
Coil Resistance:320 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$360.34
5
$266.10
8
$197.49
10 +
$193.54
Click for Quote
Log in
to unlock special pricing