FCA-210-0917L
TE Connectivity / CII Brand
Military/Aerospace Mid-Range Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Military/Aerospace Mid-Range Relays
Search Keywords: FCA2100917L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-210-0917L
-
Alias/AKA:1617788-9, M83536/9-017L
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:10 A
-
Coil Current:150 mA
-
Coil Resistance:80 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
4
$351.33
7
$247.09
10
$205.39
13 +
$201.28
Click for Quote
Log in
to unlock special pricing