- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- FCA-150-KU4
FCA-150-KU4
TE Connectivity / CII Brand
General Purpose Relay - SPST-NO(DM) (1 Form X) - 311.1mA 28VDC Coil - 50A Contact Rating - With Diode - Solder Hook, Stud Term ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - SPST-NO(DM) (1 Form X) - 311.1mA 28VDC Coil - 50A Contact Rating - With Diode - Solder Hook, Stud Termination - Chassis Mount.
Search Keywords: FCA150KU4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-150-KU4
-
Alias/AKA:2-1617802-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$816.24
3
$782.64
5
$774.89
8
$767.22
10 +
$759.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT