- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- FCA-150-KR4
FCA-150-KR4
TE Connectivity / CII Brand
Mid-Range Relay - SPST-NO (DM) (1 Form X) - 28VDC Coil - 50A Contact - Non Latching Coil - With Diode - Sealed - Solder Hook, ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Mid-Range Relay - SPST-NO (DM) (1 Form X) - 28VDC Coil - 50A Contact - Non Latching Coil - With Diode - Sealed - Solder Hook, Stud - Chassis Mount.
Search Keywords: FCA150KR4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-150-KR4
-
Alias/AKA:4-1617815-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410045
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$1,600.89
5
$1,013.90
8
$653.70
10 +
$640.62
Click for Quote
Log in
to unlock special pricing