Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCA-150-CY4

Electromechanical Relay SPST-NO-DM 50A 28VDC Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay SPST-NO-DM 50A 28VDC Flange Mount
Product Highlights:
  • FCA 50 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 1 Form X, SPST-NO-DM
  • Current Rating = 50 Amps.
Search Keywords: FCA150CY4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCA-150-CY4
Alias/AKA: 1-1617795-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Contact Arrangement: SPST-NO-DM
DC Coil Voltage: 28 V
Maximum Current Rating: 50 A
Mounting: Flange Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCA-150-CY4 RoHS compliant?
Yes, FCA-150-CY4 is RoHS compliant.
What is the lead time for FCA-150-CY4?
The standard lead time for FCA-150-CY4 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
On Order:
8   can ship 1/18/27
MOQ for out of Stock Qty:
3
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$914.99
3
$912.70
5
$910.42
8
$908.14
10 +
$898.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!