- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- FCA-150-CR4
FCA-150-CR4
TE Connectivity / CII Brand
Electromechanical power Relay SPST-NO-DM 50A 28VDC Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical power Relay SPST-NO-DM 50A 28VDC Flange Mount
Search Keywords: FCA150CR4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-150-CR4
-
Alias/AKA:1-1617800-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Contact Arrangement:SPST-NO-DM10703
-
Mounting:Flange Mount10716
-
Termination Style:Solder Hook10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-70 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$922.32
3
$893.19
5
$890.96
8
$888.73
10 +
$779.12
Click for Quote
Log in
to unlock special pricing