- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- FCA-125-CX9
TE Connectivity / CII Brand
FCA-125-CX9
Power Relay 115VAC 25A SPDT(43.64x31.91x13.34)mm Flange
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-125-CX9
-
Alias/AKA:7-1617748-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Mounting:Flange Mount
-
Termination Style:Solder Hooks
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-70 to 125 °C