Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCA-125-CX4

Electromechanical Relay 28VDC 25A SPDT Flange Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 28VDC 25A SPDT Flange Military Relay
Search Keywords: FCA125CX4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCA-125-CX4
Alias/AKA: 7-1617748-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: SPDT
DC Coil Voltage: 28 V
Maximum Current Rating: 25 A
Mounting: Flange Mount
Termination Style: Solder Hook
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCA-125-CX4 RoHS compliant?
Yes, FCA-125-CX4 is RoHS compliant.
What is the lead time for FCA-125-CX4?
The standard lead time for FCA-125-CX4 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for out of Stock Qty:
4
29 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$375.22
4
$354.01
7
$338.66
11
$323.31
14 +
$321.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!