FCA-125-BY1
TE Connectivity / CII Brand
Power Relay 6VDC 25A SPDT Flange
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 6VDC 25A SPDT Flange
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 6 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Current Rating = 25 Amps.
Search Keywords: FCA125BY1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-125-BY1
-
Alias/AKA:6-1617748-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410045
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Maximum Current Rating:25 A
-
Coil Current:300 mA
-
Coil Resistance:20 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$585.62
9
$344.48
14
$233.76
18 +
$229.08
Click for Quote
Log in
to unlock special pricing