Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCA-125-AY2

Electromechanical Relay 12VDC 25A SPDT Socket Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 25A SPDT Socket Military Relay
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 12 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Current Rating = 25 Amps.
Search Keywords: FCA125AY2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCA-125-AY2
Alias/AKA: 5-1617748-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536490075
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Maximum Current Rating: 25 A
Mounting: Socket
Termination Style: Solder Pin
Push to Test Button: No
Led Indicator: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCA-125-AY2 RoHS compliant?
No, FCA-125-AY2 is not RoHS compliant.
What is the lead time for FCA-125-AY2?
The standard lead time for FCA-125-AY2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4   can ship 12/31/26
11   can ship 4/14/27
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
23 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$357.98
6
$354.44
9
$350.93
11 +
$347.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!