FCA-125-9
TE Connectivity / CII Brand
General Purpose Relay - SPDT (1 Form C) - 28VDC Coil - 25A Contact - 115VAC/28VDC Switching - Non Latching Coil - Solder Hook ...
データシート アクセサリー Notify Me
RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明
+
General Purpose Relay - SPDT (1 Form C) - 28VDC Coil - 25A Contact - 115VAC/28VDC Switching - Non Latching Coil - Solder Hook Termination.
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Current Rating = 25 Amps.
Search Keywords: FCA1259
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / CII Brand
-
部品番号:FCA-125-9
-
Alias/AKA:M6106/19-009, 5-1617748-8
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:25 A
-
Coil Current:87.5 mA
-
Coil Resistance:320 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-70 to 125 °C
-
Termination Style:Solder Hook
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
200
即時出荷可能
在庫切れ数量のMOQ:
4
21 Weeks
出荷できます
10/19/26
PRICE (USD)
数量
Unit Price
1
$309.12
4
$285.60
8
$254.71
12
$232.83
15 +
$230.84
Click for Quote
ログイン
特別価格を解除するには
CUSTOMERS
ALSO BOUGHT