FCA-125-3603L
TE Connectivity / CII Brand
Power Relay 28VDC 25A SPDT Flange
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 28VDC 25A SPDT Flange
Search Keywords: FCA1253603L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-125-3603L
-
Alias/AKA:4-1617791-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490055
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Coil Current:87.5 mA
-
Coil Resistance:320 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-70 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
3
$403.52
5
$297.98
8
$221.16
10 +
$216.74
Click for Quote
Log in
to unlock special pricing