- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- FCA-125-25
FCA-125-25
TE Connectivity / CII Brand
Military/Aerospace Mid-Range Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Military/Aerospace Mid-Range Relays
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Current Rating = 25 A
Search Keywords: FCA12525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-125-25
-
Alias/AKA:3-1617748-1, M6106/19-025
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:25 A
-
Mounting:Flange Mount
-
Termination Style:Solder Hook
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-70 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$384.82
5
$284.18
8
$210.91
10 +
$206.69
Click for Quote
Log in
to unlock special pricing