Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCA-125-24

General Purpose Relay - SPDT (1 Form C) - 28VDC Coil - 25A Contact - 115VAC/28VDC Switching - Non Latching Coil - Solder Hook ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
General Purpose Relay - SPDT (1 Form C) - 28VDC Coil - 25A Contact - 115VAC/28VDC Switching - Non Latching Coil - Solder Hook - Chassis Mount.
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Current Rating = 25 Amps.
Search Keywords: FCA12524
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCA-125-24
Alias/AKA: M6106/19-024, 3-1617748-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: SPDT
DC Coil Voltage: 28 V
Maximum Current Rating: 25 A
Coil Current: 87.5 mA
Coil Resistance: 320 Ohm
Mounting: Flange Mount
Operating Temperature: -70 to 125 °C
Termination Style: Solder Hook
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCA-125-24 RoHS compliant?
No, FCA-125-24 is not RoHS compliant.
What is the lead time for FCA-125-24?
The standard lead time for FCA-125-24 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Ships today, if you order in
23 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$289.51
3
$286.68
5
$285.97
10
$285.25
20 +
$247.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!