TE Connectivity / CII Brand
FCA-125-22
FCA-125-22=M6106/19-022
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CII Brand |
| Part No: | FCA-125-22 |
| Alias/AKA: | M6106/19-022, 2-1617748-8 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410050 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Military Relay |
| Relay Construction: | Non-Latching |
| Contact Arrangement: | SPDT |
| DC Coil Voltage: | 28 V |
| Maximum Current Rating: | 25 A |
| Coil Current: | 87.5 mA |
| Coil Resistance: | 320 Ohm |
| Mounting: | Flange Mount |
| Operating Temperature: | -70 to 125 °C |
| Termination Style: | Solder Hook |