- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- FCA-125-20
FCA-125-20
TE Connectivity / CII Brand
FCA-125-20=M6106/19-020
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-125-20=M6106/19-020
Search Keywords: FCA12520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-125-20
-
Alias/AKA:M6106/19-020, 2-1617748-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:25 A
-
Mounting:N/A
-
Termination Style:Solder Hook
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
215
can ship 7/22/26
MOQ for out of Stock Qty:
8
64 Weeks
can ship
8/3/27
Price (USD)
Qty
Unit Price
1
$303.96
5
$300.25
8
$283.77
16
$267.28
24
$259.85
31 +
$252.43
Click for Quote
Log in
to unlock special pricing