Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCA-125-15

Electromechanical Relay 28VDC 25A SPDT THT Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 28VDC 25A SPDT THT Military Relay
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Current Rating = 25 Amps.
Search Keywords: FCA12515
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCA-125-15
Alias/AKA: M6106/19-015, 2-1617748-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 28 V
Contact Arrangement: SPDT
Maximum Current Rating: 25 A
Mounting: Through Hole
Termination Style: Solder Pin
Push to Test Button: No
Led Indicator: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCA-125-15 RoHS compliant?
Yes, FCA-125-15 is RoHS compliant.
What is the lead time for FCA-125-15?
The standard lead time for FCA-125-15 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
On Order:
150   can ship 12/9/26
MOQ for out of Stock Qty:
8
23 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$322.35
5
$306.24
8
$290.92
16
$276.38
24
$262.56
31 +
$249.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!