Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCA-125-14

Electromechanical Relay 28VDC 25A SPDT Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 28VDC 25A SPDT Military Relay
Search Keywords: FCA12514
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCA-125-14
Alias/AKA: M6106/19-014, 2-1617748-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 28 V
Contact Arrangement: SPDT
Maximum Current Rating: 25 A
Termination Style: Solder Hook
Push to Test Button: No
Led Indicator: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCA-125-14 RoHS compliant?
Yes, FCA-125-14 is RoHS compliant.
What is the lead time for FCA-125-14?
The standard lead time for FCA-125-14 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 94
Ships today, if you order in
MOQ for out of Stock Qty:
8
24 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$347.42
5
$327.65
8
$312.87
16
$298.11
24
$293.21
31 +
$288.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!