Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCA-125-12

Electromechanical Relay 28VDC 320Ohm 25A SPDT (13.34x43.64x25.65)mm Bottom Mount General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 28VDC 320Ohm 25A SPDT (13.34x43.64x25.65)mm Bottom Mount General Purpose Relay
Search Keywords: FCA12512
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCA-125-12
Alias/AKA: M6106/19-012, 1-1617748-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: General Purpose Relay
Relay Construction: Non-Latching
Contact Arrangement: SPDT
DC Coil Voltage: 28 V
Maximum Current Rating: 25 A
Coil Current: 87.5 mA
Coil Resistance: 320 Ohm
Mounting: Bottom Mount
Operating Temperature: -70 to 125 °C
Termination Style: Solder Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCA-125-12 RoHS compliant?
Yes, FCA-125-12 is RoHS compliant.
What is the lead time for FCA-125-12?
The standard lead time for FCA-125-12 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 133
Ships today, if you order in
MOQ for out of Stock Qty:
8
23 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$161.53
5
$156.80
8
$152.67
16
$147.08
24
$146.72
32 +
$142.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!