Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FCA-125-11

FCA-125-11=M6106/19-011

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
FCA-125-11=M6106/19-011
Search Keywords: FCA12511
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FCA-125-11
Alias/AKA: M6106/19-011, 1-1617748-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 28 V
Contact Arrangement: SPDT
Maximum Current Rating: 25 A
Mounting: Bottom Mount
Termination Style: Solder Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -70 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCA-125-11 RoHS compliant?
No, FCA-125-11 is not RoHS compliant.
What is the lead time for FCA-125-11?
The standard lead time for FCA-125-11 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$287.25
14
$276.60
21
$271.91
27 +
$267.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!