Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

FC-325-7

Power Relay 28VDC 25A 3PST-NO-DM(38.8mm 38.8mm 52.19mm) Stud

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 28VDC 25A 3PST-NO-DM(38.8mm 38.8mm 52.19mm) Stud
Search Keywords: FC3257
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: FC-325-7
Alias/AKA: MS27418-1D, 4-1617806-6
Unit of Measure: Per Each
RoHS: No
HTS: 8536490055
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FC-325-7 RoHS compliant?
No, FC-325-7 is not RoHS compliant.
What is the lead time for FC-325-7?
The standard lead time for FC-325-7 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
40 Weeks can ship 8/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2,897.84
3
$2,890.60
5
$1,830.72
8
$1,180.32
10 +
$1,156.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!