- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DS9-1W
DS9-1W
TE Connectivity / CII Brand
DS9-1W=DS9 DIP SOLID STATE RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DS9-1W=DS9 DIP SOLID STATE RELAY
Product Highlights:
- Output Voltage Rating (AC Relays) = 250 V rms
- Output Current Rating = 2 A
- Dielectric Strength = 1500 V rms
- Input Voltage = 3.8 - 32 VDC
- Input Current Max. @ 5Vdc = 15 VDC
Search Keywords: DS91W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:DS9-1W
-
Alias/AKA:1-1617069-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
11
can ship 6/15/26
50
can ship 7/15/26
MOQ for out of Stock Qty:
5
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$550.24
5
$516.12
10
$494.22
15
$491.75
20 +
$489.29
Click for Quote
Log in
to unlock special pricing