Image is representational - see mfr. specs

Electromechanical Relay 26.5VDC 700Ohm 10A SPDT (10.4x33.5)mm Flange General Purpose Relay

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

Не соблюдается
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
Electromechanical Relay 26.5VDC 700Ohm 10A SPDT (10.4x33.5)mm Flange General Purpose Relay
Search Keywords: CBW1C24B
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / CII Brand
  • Артикул / №:
    CBW-1C-24B
  • Alias/AKA:
    1617087-3
  • Единица измерения:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    General Purpose Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    SPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Maximum Current Rating:
    10 A
  • Coil Current:
    37.86 mA
  • Coil Resistance:
    700 Ohm
  • Mounting:
    Flange Mount
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 2
Ships today, if you order in
На заказ:
18   Можно отправить 7/10/26
30   Можно отправить 28/10/26
20   Можно отправить 16/12/26
Кол-во MOQ, не имеющихся в наличии:
3
58 Weeks Можно отправить 21/6/27
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$848.01
3
$843.87
5
$841.76
8
$839.66
10 +
$837.56
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!