Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

B07E932BC4-0262

Electromechanical Relay 26.5VDC 300Ohm 10A DPDT Chassis Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 26.5VDC 300Ohm 10A DPDT Chassis Military Relay
Product Highlights:
  • 07 Full Size Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 10 A
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: B07E932BC40262
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: B07E932BC4-0262
Alias/AKA: MS27245-5, 1-1617005-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 10 A
Coil Current: 8.83 mA
Coil Resistance: 300 Ohm
Mounting: Chassis Mount
Operating Temperature: -65 to 125 °C
Termination Style: Solder Hook
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is B07E932BC4-0262 RoHS compliant?
Yes, B07E932BC4-0262 is RoHS compliant.
What is the lead time for B07E932BC4-0262?
The standard lead time for B07E932BC4-0262 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,936.84
4
$1,932.00
8
$1,019.66
12
$701.24
15 +
$687.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!