- Home ›
- All Products›
- B07D992BD2-0127
B07D992BD2-0127
TE Connectivity / CII Brand
B07D992BD2-0127=M5757/23-017
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B07D992BD2-0127=M5757/23-017
Search Keywords: B07D992BD20127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:B07D992BD2-0127
-
Alias/AKA:1617528-1, B07D634BD2-0128, M5757/23-017, M5757/23-018
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Dropout Voltage:N/A
-
Contact Arrangement:DPDT
-
Product Weight:N/A
-
Maximum DC Voltage Rating:28 V
-
Maximum AC Voltage Rating:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Power Rating:N/A
-
Led Indicator:No
-
Relay Construction:Non-Latching
-
Contact Material:N/A
-
Maximum Pick-Up Voltage:N/A
-
Push to Test Button:No
-
AC Coil Voltage:N/A
-
Mounting:Flange Mount
-
Coil Suppression Diode:No
-
Pin Count:8
-
Package Type:N/A
-
Termination Style:Solder Hook
-
Dimension:36.83 x 11.58 x 32.28 mm
-
Type:Military Relay
-
Packaging:N/A
-
Coil Resistance:5 KOhm
-
Seal:Unsealed
-
Operate Time:15 ms
-
Coil Current:5.3 mA
-
Operating Temperature:-65 to 125 °C
-
Contact Form:2 Form C
-
Maximum Current Rating:2 A
-
Family:3SAT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
3
$435.56
5
$321.65
8
$238.72
10 +
$233.95
Click for Quote
Log in
to unlock special pricing