Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

B07D992BB2-0117

B07D992BB2-0117 = M5757/23-007

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
B07D992BB2-0117 = M5757/23-007
Search Keywords: B07D992BB20117
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: B07D992BB2-0117
Alias/AKA: M5757/23-007, 1617005-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 10 A
Coil Current: 88.33 mA
Coil Resistance: 300 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is B07D992BB2-0117 RoHS compliant?
No, B07D992BB2-0117 is not RoHS compliant.
What is the lead time for B07D992BB2-0117?
The standard lead time for B07D992BB2-0117 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
MOQ for out of Stock Qty:
6
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$548.81
6
$526.22
11
$521.01
17
$515.85
22 +
$510.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!