Available Replacements
ROHs Equivalent
M5757/23-041 M5757/23-041 TE Connectivity / CII Brand
M5757/23-041

TE Connectivity / CII Brand

In Stock: 13

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

B07D932BE2-0352

Electromechanical Relay 120VDC 7.6KOhm 10A DPDT (41.4x25.65x13.335)mm Panel Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 120VDC 7.6KOhm 10A DPDT (41.4x25.65x13.335)mm Panel Military Relay
Search Keywords: B07D932BE20352
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    B07D932BE2-0352
  • Alias/AKA:
    M5757/23-041, M5757/23-036, 4-1617004-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    120 V
  • Maximum Current Rating:
    10 A
  • Coil Current:
    15.78 mA
  • Coil Resistance:
    7.6 KOhm
  • Mounting:
    Panel Mount
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    Solder Hook
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is B07D932BE2-0352 RoHS compliant?
No, B07D932BE2-0352 is not RoHS compliant.
What is the lead time for B07D932BE2-0352?
The standard lead time for B07D932BE2-0352 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
24 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$436.997
10 +
$397.270
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!