- Home ›
- All Products›
- Relays ›
- Military / Aerospace / High Reliability Relays ›
- Military / Aerospace / High Reliability Relays ›
- B07D932BB2-0349
B07D932BB2-0349
TE Connectivity / CII Brand
General Purpose Relay - DPDT (2 Form C) - 160mA 12VDC Coil - 10A Contact - 115VAC/28VDC Switching - Non Latching Coil - Solder ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - DPDT (2 Form C) - 160mA 12VDC Coil - 10A Contact - 115VAC/28VDC Switching - Non Latching Coil - Solder Hook Termination.
Product Highlights:
- 07 Full Size Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: B07D932BB20349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:B07D932BB2-0349
-
Alias/AKA:3-1617004-8, M5757/23-032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:10 A
-
Coil Current:160 mA
-
Coil Resistance:75 Ohm
-
Mounting:Panel Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
MOQ for out of Stock Qty:
4
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$369.68
4
$338.17
7
$324.25
11
$321.04
14 +
$317.86
Click for Quote
Log in
to unlock special pricing