- Home ›
- All Products›
- Relays ›
- Military / Aerospace / High Reliability Relays ›
- Military / Aerospace / High Reliability Relays ›
- B07D912BC1-0359
B07D912BC1-0359
TE Connectivity / CII Brand
General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
General Purpose Relay
Search Keywords: B07D912BC10359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:B07D912BC1-0359
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
433
Ships today, if you order in
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$517.18
3
$487.88
5
$485.81
10 +
$450.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT