- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- B07D692BE2-0131
B07D692BE2-0131
TE Connectivity / CII Brand
B07D992BD2-0127=M5757/23-017
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B07D992BD2-0127=M5757/23-017
Search Keywords: B07D692BE20131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:B07D692BE2-0131
-
Alias/AKA:M5757/23-026, 3-1617340-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Weight:N/A
-
Maximum Pick-Up Voltage:9.7 VDC
-
Operating Temperature:-65 to 125 °C
-
Maximum DC Voltage Rating:28 V
-
Push to Test Button:No
-
Coil Current:105.9 mA
-
Type:Industrial Relay
-
Termination Style:PC Pin
-
Led Indicator:No
-
Maximum AC Voltage Rating:115 V
-
Pin Count:8
-
Coil Suppression Diode:No
-
Maximum Power Rating:N/A
-
Maximum Current Rating:10DC,5AC A
-
DC Coil Voltage:18 V
-
Coil Resistance:170 Ohm
-
Contact Material:N/A
-
Family:B07D934BZ2
-
Operate Time:15 ms
-
Contact Form:2 Form C
-
Seal:Unsealed
-
Relay Construction:Non-Latching
-
Minimum Dropout Voltage:1.15 VDC
-
Mounting:Flange Mount
-
AC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Package Type:DIP
-
Packaging:N/A
-
Dimension:44.45 x 13.33 x 25.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28
can ship
MOQ for out of Stock Qty:
7
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
7
$423.39
13
$241.39
19
$174.34
25 +
$170.85
Click for Quote
Log in
to unlock special pricing