- Home ›
- All Products›
- Relays ›
- Military / Aerospace / High Reliability Relays ›
- Military / Aerospace / High Reliability Relays ›
- B07D632BZ2-0353
B07D632BZ2-0353
TE Connectivity / CII Brand
Electromechanical Relay 18VDC 170Ohm 10ADC/5AAC DPDT (44.45x13.33x25.65)mm Flange Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 18VDC 170Ohm 10ADC/5AAC DPDT (44.45x13.33x25.65)mm Flange Industrial Relay
Search Keywords: B07D632BZ20353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:B07D632BZ2-0353
-
Alias/AKA:7-1617527-8, M5757/23-037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Industrial Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Maximum Current Rating:10DC,5AC A
-
Coil Current:105.9 mA
-
Coil Resistance:170 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$326.70
3
$305.40
5
$301.22
10
$300.47
20 +
$293.19
Click for Quote
Log in
to unlock special pricing