Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

B07D034BZ2-0357

B07D034BZ2-0357 = M5757/23-041

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
B07D034BZ2-0357 = M5757/23-041
Search Keywords: B07D034BZ20357
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: B07D034BZ2-0357
Alias/AKA: M5757/23-041, 1-1617004-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 120 V
Maximum Current Rating: 10 A
Coil Current: 15.78 mA
Coil Resistance: 7.6 KOhm
Mounting: Panel Mount
Operating Temperature: -65 to 125 °C
Termination Style: Solder Hook
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is B07D034BZ2-0357 RoHS compliant?
Yes, B07D034BZ2-0357 is RoHS compliant.
What is the lead time for B07D034BZ2-0357?
The standard lead time for B07D034BZ2-0357 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
MOQ for out of Stock Qty:
3
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,008.79
3
$948.26
5
$602.42
8
$397.43
10 +
$389.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!