Available Replacements
ROHs 등가
M5757/23-031 M5757/23-031 TE Connectivity / CII Brand
M5757/23-031

TE Connectivity / CII Brand

In Stock: 68

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

B07D034BE2-0135

B07D034BE2-0135 = M5757/23-030

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
B07D034BE2-0135 = M5757/23-030
Search Keywords: B07D034BE20135
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: B07D034BE2-0135
Alias/AKA: M5757/23-030, 1-1617004-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 10 A
Coil Current: 88.33 mA
Coil Resistance: 300 Ohm
Mounting: Flange Mount
Operating Temperature: -65 to 125 °C
Termination Style: Solder Hook
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is B07D034BE2-0135 RoHS compliant?
No, B07D034BE2-0135 is not RoHS compliant.
What is the lead time for B07D034BE2-0135?
The standard lead time for B07D034BE2-0135 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for out of Stock Qty:
4
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$522.77
4
$520.22
8
$491.68
12
$463.13
15 +
$461.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!