- Home ›
- All Products›
- Relays ›
- Military / Aerospace / High Reliability Relays ›
- Military / Aerospace / High Reliability Relays ›
- B07D034BB2-0120
B07D034BB2-0120
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 75Ohm 10A DPDT (27.3x15.88x25.65)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 12VDC 75Ohm 10A DPDT (27.3x15.88x25.65)mm THT Military Relay
Product Highlights:
- 07 Full Size Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: B07D034BB20120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:B07D034BB2-0120
-
Alias/AKA:M5757/23-012, 1617004-9, M5757/23-010
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:10 A
-
Coil Current:160 mA
-
Coil Resistance:75 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$699.44
6
$697.69
11
$402.95
17
$275.22
22 +
$269.71
Click for Quote
Log in
to unlock special pricing