B07B332BC1
TE Connectivity / CII Brand
The B07B332BC1 is a Type 07 relay featuring a 26.5 VDC nominal coil voltage and a resistive contact rating of 10 amps at 28 VD ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The B07B332BC1 is a Type 07 relay featuring a 26.5 VDC nominal coil voltage and a resistive contact rating of 10 amps at 28 VDC.
Search Keywords: B07B332BC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:B07B332BC1
-
Alias/AKA:1617003-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:10DC,5AC A
-
Coil Current:88.33 mA
-
Coil Resistance:300 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
MOQ for out of Stock Qty:
8
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$343.96
5
$322.63
8
$319.44
15
$316.27
22
$313.14
29 +
$310.04
Click for Quote
Log in
to unlock special pricing