- 首页 ›
- All Products›
- Relays ›
- Military / Aerospace / High Reliability Relays ›
- Military / Aerospace / High Reliability Relays ›
- B07B035BC1-0870
B07B035BC1-0870
TE Connectivity / CII Brand
Low Signal Relay - Double pole - 2 Form C (DPDT) - Mounting Type 0 - 26.5VDC - 300 Ohm - 8 Pin - Solder Finish - -65˚C to +12 ...
产品说明书 附件 Notify Me
不符合 RoHS 规定
Pack 包装
描述
+
Low Signal Relay - Double pole -
2 Form C (DPDT) - Mounting Type 0 - 26.5VDC - 300 Ohm - 8 Pin - Solder Finish - -65˚C to +125˚C
Search Keywords: B07B035BC10870
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / CII Brand
-
部件编号:B07B035BC1-0870
-
Alias/AKA:4-1617002-2
-
计量单位:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
173
Ships today, if you order in
46 Weeks
可以发货
4/22/27
PRICE (USD)
数量
Unit Price
1
$123.06
5
$118.30
10
$115.77
20
$113.45
50
$112.01
100 +
$111.31
Click for Quote
Log in
解锁特价