- Home ›
- All Products›
- Relays ›
- Military / Aerospace / High Reliability Relays ›
- Military / Aerospace / High Reliability Relays ›
- B07B032BZ1-8002
B07B032BZ1-8002
TE Connectivity / CII Brand
The B07B032BZ1-8002 is a Type '07' high-reliability relay for switching applications.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The B07B032BZ1-8002 is a Type '07' high-reliability relay for switching applications.
Search Keywords: B07B032BZ18002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:B07B032BZ1-8002
-
Alias/AKA:3-1617002-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:115 V
-
Maximum Current Rating:10 A
-
Coil Current:15.33 mA
-
Coil Resistance:7.5 KOhm
-
Mounting:N/A
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3
$331.52
6
$317.29
9
$313.66
12 +
$294.31
Click for Quote
Log in
to unlock special pricing