- Home ›
- All Products›
- Relays ›
- Military / Aerospace / High Reliability Relays ›
- Military / Aerospace / High Reliability Relays ›
- B07B032BZ1-8001
B07B032BZ1-8001
TE Connectivity / CII Brand
Electromechanical Relay - DPDT (2 Form C) - 26.5VDC Coil - 10A Contact - 115VAC/30VDC Switching - Non Latching Coil -Hermetica ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay - DPDT (2 Form C) - 26.5VDC Coil - 10A Contact - 115VAC/30VDC Switching - Non Latching Coil -Hermetically Sealed -Solder Hook.
Search Keywords: B07B032BZ18001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:B07B032BZ1-8001
-
Alias/AKA:3-1617002-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:10 A
-
Coil Current:80.3 mA
-
Coil Resistance:330 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 1/9/20
MOQ for out of Stock Qty:
11
15331 Weeks
can ship
3/9/20
Price (USD)
Qty
Unit Price
1
$288.09
5
$255.21
11
$252.68
21
$250.18
31
$247.71
41 +
$245.25
Click for Quote
Log in
to unlock special pricing