B07A235BC1
TE Connectivity / CII Brand
The B07A235BC1 is an electronic component from the B07 series with a 10 Amp current rating.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The B07A235BC1 is an electronic component from the B07 series with a 10 Amp current rating.
Search Keywords: B07A235BC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:B07A235BC1
-
Alias/AKA:1617002-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:10 A
-
Coil Current:88.33 mA
-
Coil Resistance:300 Ohm
-
Mounting:Chassis Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
On Order:
12
can ship 11/25/26
MOQ for out of Stock Qty:
3
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$373.61
3
$361.87
5
$346.97
8
$343.54
10 +
$340.14
Click for Quote
Log in
to unlock special pricing