- Home ›
- All Products›
- Relays ›
- Military / Aerospace / High Reliability Relays ›
- Military / Aerospace / High Reliability Relays ›
- B07A113BC1-0380
B07A113BC1-0380
TE Connectivity / CII Brand
Electromechanical Relay - DPDT (2 Form C) - 26.5VDC Coil - 10A Contact - 115VAC/28VDC Switching - Non Latching Coil - Hermetic ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay - DPDT (2 Form C) - 26.5VDC Coil - 10A Contact - 115VAC/28VDC Switching - Non Latching Coil - Hermetically Sealed - PC Pin.
Search Keywords: B07A113BC10380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:B07A113BC1-0380
-
Alias/AKA:1617002-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
4
$711.59
8
$376.72
12
$265.10
16 +
$259.80
Click for Quote
Log in
to unlock special pricing