B07A013BC1
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 300Ohm 10A DPDT (44.83X13.46X25.65)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 26.5VDC 300Ohm 10A DPDT (44.83X13.46X25.65)mm Flange General Purpose Relay
Search Keywords: B07A013BC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:B07A013BC1
-
Alias/AKA:4-1617001-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$469.01
5
$467.83
7
$466.66
13
$266.06
19
$192.16
25 +
$188.31
Click for Quote
Log in
to unlock special pricing