- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 91660101-10M
91660101-10M
TE Connectivity / CII Brand
Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 1 Ampere (Sensitive, 60 mW, Coil Operate Power At 25°C)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 1 Ampere (Sensitive, 60 mW, Coil Operate Power At 25°C)
Search Keywords: 9166010110M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:91660101-10M
-
Alias/AKA:JMSP-6XM, M39016/11-020M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
Supplier Standard Pack:
1 -
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$37.93
5
$37.17
10
$36.43
25
$35.70
50
$34.98
100 +
$34.28
Click for Quote
Log in
to unlock special pricing