TE Connectivity / CII Brand
914S61101-10P
Electromechanical Relay 26.5VDC 1.56Kohm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 26.5VDC 1.56Kohm
Search Keywords: 914S6110110P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:914S61101-10P
-
Alias/AKA:JMAPD-18XP, M39016/15-038P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Frequently Asked Questions
Is 914S61101-10P RoHS compliant?
Yes, 914S61101-10P is RoHS compliant.
What is the lead time for 914S61101-10P?
The standard lead time for 914S61101-10P is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
251
Can Ship immediately
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$77.39
5
$74.39
10
$73.32
20
$71.34
50
$70.44
100 +
$65.63
Click for Quote
Log in
to unlock special pricing