- Home ›
- All Products›
- 914S50201-10M
914S50201-10M
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Search Keywords: 914S5020110M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:914S50201-10M
-
Alias/AKA:JMAWD-12XM, M39016/15-031M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
14
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
14
$157.05
28
$83.14
42
$58.51
55 +
$57.34
Click for Quote
Log in
to unlock special pricing